FDI045N10A-F102 | ||
---|---|---|
DigiKey Part Number | FDI045N10A-F102-ND | |
Manufacturer | ||
Manufacturer Product Number | FDI045N10A-F102 | |
Description | MOSFET N-CH 100V 120A I2PAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 120A (Tc) 263W (Tc) Through Hole TO-262 (I2PAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 263W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 (I2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
50 | ¥27.61620 | ¥1,380.81 |
100 | ¥23.67000 | ¥2,367.00 |
500 | ¥21.04040 | ¥10,520.20 |
1,000 | ¥18.01582 | ¥18,015.82 |
2,000 | ¥16.96380 | ¥33,927.60 |
5,000 | ¥16.27503 | ¥81,375.15 |