
TL3472CD | |
|---|---|
DigiKey Part Number | 296-10169-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3472CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3472CD Models |
Category | Current - Supply 3.5mA (x2 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3472CDR | Texas Instruments | 4,784 | 296-10169-1-ND | ¥6.53000 | MFR Recommended |
| TL3472IDR | Texas Instruments | 4,030 | 296-17678-1-ND | ¥7.34000 | Similar |
| ADTL082ARZ | Analog Devices Inc. | 5,964 | 505-ADTL082ARZ-ND | ¥13.81000 | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5,297 | 505-ADTL082ARZ-REELCT-ND | ¥13.81000 | Similar |
| BA3472F-E2 | Rohm Semiconductor | 1,076 | BA3472F-E2CT-ND | ¥18.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.07000 | ¥50.70 |
| 75 | ¥4.10747 | ¥308.06 |
| 150 | ¥3.88247 | ¥582.37 |
| 300 | ¥3.69780 | ¥1,109.34 |
| 525 | ¥3.57232 | ¥1,875.47 |

