AS-4.000-18 | ||
---|---|---|
DigiKey Part Number | 2151-AS-4.000-18-ND | |
Manufacturer | ||
Manufacturer Product Number | AS-4.000-18 | |
Description | CRYSTAL 4.0000MHZ 18PF TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz ±30ppm Crystal 18pF 130 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Resource Type | Link |
---|---|
Datasheets | AS-4.000-18 |
Environmental Information | |
HTML Datasheet | AS-4.000-18 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.98400 | ¥9.84 |
50 | ¥0.88620 | ¥44.31 |
100 | ¥0.78860 | ¥78.86 |
500 | ¥0.74888 | ¥374.44 |
1,000 | ¥0.63060 | ¥630.60 |
3,000 | ¥0.59117 | ¥1,773.51 |
5,000 | ¥0.57147 | ¥2,857.35 |
10,000 | ¥0.55176 | ¥5,517.60 |
Attribute | Description |
---|---|
Other Names | 2151-AS-4.000-18 |
Standard Package | 1,000 |