IRFSL3207ZPBF | ||
---|---|---|
DigiKey Part Number | IRFSL3207ZPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFSL3207ZPBF | |
Description | MOSFET N-CH 75V 120A TO262 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 75 V 120A (Tc) 300W (Tc) Through Hole TO-262 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6920 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.56000 | ¥27.56 |
50 | ¥21.83020 | ¥1,091.51 |
100 | ¥18.71160 | ¥1,871.16 |
500 | ¥16.63252 | ¥8,316.26 |
1,000 | ¥14.24153 | ¥14,241.53 |
2,000 | ¥13.40993 | ¥26,819.86 |
5,000 | ¥12.86547 | ¥64,327.35 |