IRFS7430TRLPBF | ||
---|---|---|
DigiKey Part Number | IRFS7430TRLPBFTR-ND - Tape & Reel (TR) IRFS7430TRLPBFCT-ND - Cut Tape (CT) IRFS7430TRLPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRFS7430TRLPBF | |
Description | MOSFET N-CH 40V 195A D2PAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | IRFS7430TRLPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 460 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14240 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥23.24100 | ¥232.41 |
100 | ¥18.80350 | ¥1,880.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.71423 | ¥13,371.38 |
1,600 | ¥14.31156 | ¥22,898.50 |
2,400 | ¥13.47585 | ¥32,342.04 |
5,600 | ¥12.92870 | ¥72,400.72 |