R6020ENJTL | ||
---|---|---|
DigiKey Part Number | R6020ENJTLTR-ND - Tape & Reel (TR) R6020ENJTLCT-ND - Cut Tape (CT) R6020ENJTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R6020ENJTL | |
Description | MOSFET N-CH 600V 20A LPTS | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 20A (Tc) 40W (Tc) Surface Mount LPTS | |
Datasheet | Datasheet | |
EDA/CAD Models | R6020ENJTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LPTS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.48700 | ¥184.87 |
100 | ¥14.95410 | ¥1,495.41 |
500 | ¥13.29290 | ¥6,646.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.38201 | ¥11,382.01 |
2,000 | ¥10.71735 | ¥21,434.70 |
5,000 | ¥10.28221 | ¥51,411.05 |