AOB2500L | |
---|---|
DigiKey Part Number | 785-1659-2-ND - Tape & Reel (TR) 785-1659-1-ND - Cut Tape (CT) 785-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB2500L |
Description | MOSFET N-CH 150V 11.5/152A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 11.5A (Ta), 152A (Tc) 2.1W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 136 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6460 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥27.67500 | ¥276.75 |
100 | ¥22.38830 | ¥2,238.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥19.90074 | ¥15,920.59 |
1,600 | ¥17.04001 | ¥27,264.02 |
2,400 | ¥16.04497 | ¥38,507.93 |