
IPB048N15N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB048N15N5ATMA1TR-ND - Tape & Reel (TR) IPB048N15N5ATMA1CT-ND - Cut Tape (CT) IPB048N15N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB048N15N5ATMA1 |
Description | MOSFET N-CH 150V 120A TO263-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB048N15N5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.6V @ 264µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7800 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 60A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.91000 | ¥55.91 |
| 10 | ¥37.24000 | ¥372.40 |
| 100 | ¥26.66160 | ¥2,666.16 |
| 500 | ¥22.15184 | ¥11,075.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.70394 | ¥20,703.94 |
| 2,000 | ¥19.48722 | ¥38,974.44 |
| 3,000 | ¥18.86775 | ¥56,603.25 |












