Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2183STRPBF

DigiKey Part Number
IR2183SPBFTR-ND - Tape & Reel (TR)
IR2183SPBFCT-ND - Cut Tape (CT)
IR2183SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2183STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2183STRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.7V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
40ns, 20ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,919
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.10000¥19.10
10¥14.13300¥141.33
25¥12.89800¥322.45
100¥11.53500¥1,153.50
250¥10.88596¥2,721.49
500¥10.56278¥5,281.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.83240¥24,581.00
5,000¥9.62748¥48,137.40
7,500¥9.52482¥71,436.15
Manufacturers Standard Package