IRF7404TRPBF | |
---|---|
DigiKey Part Number | IRF7404PBFTR-ND - Tape & Reel (TR) IRF7404PBFCT-ND - Cut Tape (CT) IRF7404PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7404TRPBF |
Description | MOSFET P-CH 20V 6.7A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.7A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7404TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.69100 | ¥66.91 |
100 | ¥4.63280 | ¥463.28 |
500 | ¥3.87080 | ¥1,935.40 |
1,000 | ¥3.29421 | ¥3,294.21 |
2,000 | ¥2.93392 | ¥5,867.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.93392 | ¥11,735.68 |
8,000 | ¥2.77952 | ¥22,236.16 |
12,000 | ¥2.57362 | ¥30,883.44 |
28,000 | ¥2.54814 | ¥71,347.92 |