IRF7403TRPBF | ||
---|---|---|
DigiKey Part Number | IRF7403PBFTR-ND - Tape & Reel (TR) IRF7403PBFCT-ND - Cut Tape (CT) IRF7403PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF7403TRPBF | |
Description | MOSFET N-CH 30V 8.5A 8SO | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 8.5A (Ta) 2.5W (Ta) Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.21600 | ¥72.16 |
100 | ¥5.61360 | ¥561.36 |
500 | ¥4.75830 | ¥2,379.15 |
1,000 | ¥3.87604 | ¥3,876.04 |
2,000 | ¥3.64885 | ¥7,297.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.64887 | ¥14,595.48 |
8,000 | ¥3.47511 | ¥27,800.88 |
12,000 | ¥3.31472 | ¥39,776.64 |