A3P125-TQG144 | ||
---|---|---|
DigiKey Part Number | 1100-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | A3P125-TQG144 | |
Description | IC FPGA 100 I/O 144TQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 100 36864 144-LQFP | |
Datasheet | Datasheet | |
EDA/CAD Models | A3P125-TQG144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 36864 | |
Number of I/O | 100 | |
Number of Gates | 125000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.69000 | ¥145.69 |
100 | ¥143.41040 | ¥14,341.04 |