SDC15.TCT | ||
---|---|---|
DigiKey Part Number | SDC15TR-ND - Tape & Reel (TR) SDC15CT-ND - Cut Tape (CT) SDC15DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDC15.TCT | |
Description | TVS DIODE 12.8VWM 21.2VC SOT23-3 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 21.2V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V (Max) | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥5.76400 | ¥57.64 |
100 | ¥4.48360 | ¥448.36 |
500 | ¥3.80006 | ¥1,900.03 |
1,000 | ¥3.09560 | ¥3,095.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.91414 | ¥8,742.42 |
6,000 | ¥2.77537 | ¥16,652.22 |
9,000 | ¥2.64727 | ¥23,825.43 |
30,000 | ¥2.64220 | ¥79,266.00 |