N-Channel 100 V 17A (Tc) 3.8W (Ta), 70W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF530NSTRLPBF

DigiKey Part Number
IRF530NSTRLPBFTR-ND - Tape & Reel (TR)
IRF530NSTRLPBFCT-ND - Cut Tape (CT)
IRF530NSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF530NSTRLPBF
Description
MOSFET N-CH 100V 17A D2PAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 17A (Tc) 3.8W (Ta), 70W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF530NSTRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 70W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
90mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF530STRLPBFVishay Siliconix2,734IRF530STRLPBFCT-ND¥21.75000Similar
In-Stock: 6,971
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥12.16500¥121.65
100¥8.24930¥824.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥6.19701¥4,957.61
1,600¥5.71756¥9,148.10
2,400¥5.47333¥13,135.99
4,000¥5.19891¥20,795.64
5,600¥5.03643¥28,204.01
8,000¥4.87860¥39,028.80
Manufacturers Standard Package