


390088-2 | |
|---|---|
DigiKey Part Number | 390088-2-ND |
Manufacturer | |
Manufacturer Product Number | 390088-2 |
Description | CONN SHUNT DUAL BEAM 15AU PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 390088-2 Models |
Category | Height 0.247" (6.27mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥2.79900 | ¥27.99 |
| 30 | ¥2.58933 | ¥77.68 |
| 50 | ¥2.49660 | ¥124.83 |
| 100 | ¥2.37680 | ¥237.68 |
| 250 | ¥2.22792 | ¥556.98 |
| 500 | ¥2.12138 | ¥1,060.69 |
| 1,500 | ¥1.96293 | ¥2,944.39 |
| 3,000 | ¥1.86918 | ¥5,607.54 |
| 6,000 | ¥1.77995 | ¥10,679.70 |








