Diode 60 V 15mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6263W-7-F

DigiKey Part Number
1N6263W-FDITR-ND - Tape & Reel (TR)
1N6263W-FDICT-ND - Cut Tape (CT)
1N6263W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6263W-7-F
Description
DIODE SCHOTTKY 60V 15MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N6263W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2.2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
15mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,881
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.47300¥24.73
100¥1.56300¥156.30
500¥1.16852¥584.26
1,000¥1.04100¥1,041.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87866¥2,635.98
6,000¥0.79682¥4,780.92
9,000¥0.75509¥6,795.81
15,000¥0.70818¥10,622.70
21,000¥0.68040¥14,288.40
30,000¥0.65339¥19,601.70
Manufacturers Standard Package