SK33-TP | ||
---|---|---|
DigiKey Part Number | SK33-TPMSTR-ND - Tape & Reel (TR) SK33-TPMSCT-ND - Cut Tape (CT) SK33-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK33-TP | |
Description | DIODE SCHOTTKY 30V 3A SMC | |
Customer Reference | ||
Detailed Description | Diode 30 V 3A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03700 | ¥30.37 |
100 | ¥2.11230 | ¥211.23 |
500 | ¥1.64942 | ¥824.71 |
1,000 | ¥1.34075 | ¥1,340.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19854 | ¥3,595.62 |
6,000 | ¥1.13758 | ¥6,825.48 |
9,000 | ¥1.05633 | ¥9,506.97 |
30,000 | ¥1.03195 | ¥30,958.50 |
75,000 | ¥1.00565 | ¥75,423.75 |