MCP42010-I/SL | ||
---|---|---|
DigiKey Part Number | MCP42010-I/SL-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP42010-I/SL | |
Description | IC DGTL POT 10KOHM 256TAP 14SOIC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP42010-I/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 73 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
25 | ¥19.37400 | ¥484.35 |
100 | ¥18.67630 | ¥1,867.63 |