MCP41050T-I/SN | ||
---|---|---|
DigiKey Part Number | MCP41050T-I/SNTR-ND - Tape & Reel (TR) MCP41050T-I/SNCT-ND - Cut Tape (CT) MCP41050T-I/SNDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP41050T-I/SN | |
Description | IC DGTL POT 50KOHM 256TAP 8SOIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP41050T-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 800ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 175 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCP41zzz, MCP42zzz |
Environmental Information | |
Design Resources | MCP41050 Development Tool Selector |
PCN Design/Specification | SOIC-8L Copper Bond Wire 18/Dec/2013 |
PCN Assembly/Origin | Manufacturing Change 16/Feb/2022 |
PCN Packaging | |
EDA Models | MCP41050T-I/SN Models |
Manuals | Development Tools Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.36000 | ¥15.36 |
25 | ¥12.76320 | ¥319.08 |
100 | ¥12.49900 | ¥1,249.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥12.49898 | ¥41,246.63 |
Attribute | Description |
---|---|
Other Names | MCP41050T-I/SNCT MCP41050T-I/SNTR MCP41050T-I/SNDKR MCP41050T-I/SN-NDR MCP41050T-I/SN-ND |
Standard Package | 3,300 |