
74LVC245AD,118 | |
|---|---|
DigiKey Part Number | 1727-3104-2-ND - Tape & Reel (TR) 1727-3104-1-ND - Cut Tape (CT) 1727-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC245AD,118 |
Description | IC TXRX NON-INVERT 3.6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC245AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.79000 | ¥4.79 |
| 10 | ¥3.39600 | ¥33.96 |
| 25 | ¥3.04200 | ¥76.05 |
| 100 | ¥2.64850 | ¥264.85 |
| 250 | ¥2.46172 | ¥615.43 |
| 500 | ¥2.34896 | ¥1,174.48 |
| 1,000 | ¥2.28787 | ¥2,287.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.17961 | ¥4,359.22 |
| 4,000 | ¥2.11669 | ¥8,466.76 |
| 6,000 | ¥2.08520 | ¥12,511.20 |
| 10,000 | ¥2.05028 | ¥20,502.80 |
| 14,000 | ¥2.02988 | ¥28,418.32 |
| 20,000 | ¥2.01026 | ¥40,205.20 |










