Direct
Direct
Similar
Similar
Similar
Similar
Similar

SN74LVC07ADR | |
|---|---|
DigiKey Part Number | 296-8441-2-ND - Tape & Reel (TR) 296-8441-1-ND - Cut Tape (CT) 296-8441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07ADR |
Description | IC BUFF 1.65V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07ADR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV07AS14-13 | Diodes Incorporated | 2,922 | 74LV07AS14-13DICT-ND | ¥11.00000 | Direct |
| 74LVC07AS14-13 | Diodes Incorporated | 34,813 | 74LVC07AS14-13DICT-ND | ¥12.00000 | Direct |
| 74LVC07AD,112 | Nexperia USA Inc. | 0 | 1727-6455-ND | ¥0.00000 | Similar |
| 74LVC07AD,118 | Nexperia USA Inc. | 4,652 | 1727-3089-1-ND | ¥8.00000 | Similar |
| 74LVC07AD-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC07AD-Q100JCT-ND | ¥9.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.35200 | ¥58.80 |
| 100 | ¥2.03850 | ¥203.85 |
| 250 | ¥1.88948 | ¥472.37 |
| 500 | ¥1.79966 | ¥899.83 |
| 1,000 | ¥1.73342 | ¥1,733.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.64773 | ¥4,119.32 |
| 5,000 | ¥1.60073 | ¥8,003.65 |
| 7,500 | ¥1.57717 | ¥11,828.77 |
| 12,500 | ¥1.55109 | ¥19,388.62 |
| 17,500 | ¥1.53583 | ¥26,877.03 |
| 25,000 | ¥1.52117 | ¥38,029.25 |













