General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Texas Instruments ISO774x Digital Isolators | Digi-Key Daily
Isolation Basics: An Introduction to Standards and Terminology

ISO7741DBQR

DigiKey Part Number
296-47660-2-ND - Tape & Reel (TR)
296-47660-1-ND - Cut Tape (CT)
296-47660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7741DBQR
Description
DGTL ISOLTR 3KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7741DBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
5.9ns
Part Status
Active
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Operating Temperature
-55°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,522
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.28000¥27.28
10¥20.42300¥204.23
25¥18.70040¥467.51
100¥16.81020¥1,681.02
250¥15.90864¥3,977.16
500¥15.63078¥7,815.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.44498¥36,112.45
5,000¥14.16025¥70,801.25
Manufacturers Standard Package