
ISO7740DBQR | |
|---|---|
DigiKey Part Number | 296-48138-2-ND - Tape & Reel (TR) 296-48138-1-ND - Cut Tape (CT) 296-48138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7740DBQR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7740DBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7740DBQ | Texas Instruments | 1,590 | 296-47505-ND | ¥3.88000 | Parametric Equivalent |
| ISO7740FDBQR | Texas Instruments | 740 | 296-48139-1-ND | ¥2.69000 | Parametric Equivalent |
| SI8645BA-B-IU | Skyworks Solutions Inc. | 4,014 | 336-2096-5-ND | ¥3.52000 | Similar |
| SI8645BA-B-IUR | Skyworks Solutions Inc. | 7,000 | SI8645BA-B-IURCT-ND | ¥3.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.22000 | ¥25.22 |
| 10 | ¥18.88000 | ¥188.80 |
| 25 | ¥17.28720 | ¥432.18 |
| 100 | ¥15.53970 | ¥1,553.97 |
| 250 | ¥14.70624 | ¥3,676.56 |
| 500 | ¥14.44940 | ¥7,224.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.44498 | ¥36,112.45 |
| 5,000 | ¥14.16025 | ¥70,801.25 |





