SI8645BA-B-IU | ||
---|---|---|
DigiKey Part Number | 336-2096-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8645BA-B-IU | |
Description | DGTL ISO 1000VRMS 4CH GP 16QSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 1000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44200 | ¥264.42 |
96 | ¥21.66583 | ¥2,079.92 |
288 | ¥20.55444 | ¥5,919.68 |
576 | ¥18.44352 | ¥10,623.47 |
1,056 | ¥15.55477 | ¥16,425.84 |
2,592 | ¥14.77701 | ¥38,302.01 |
5,088 | ¥14.22148 | ¥72,358.89 |