


ISO7740FDBQR | |
|---|---|
DigiKey Part Number | 296-48139-2-ND - Tape & Reel (TR) 296-48139-1-ND - Cut Tape (CT) 296-48139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7740FDBQR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7740FDBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7740DBQ | Texas Instruments | 1,590 | 296-47505-ND | ¥6,057.00000 | Parametric Equivalent |
| ISO7740DBQR | Texas Instruments | 2,299 | 296-48138-1-ND | ¥4,761.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.64794 | ¥29,119.85 |
| 5,000 | ¥11.41260 | ¥57,063.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.58900 | ¥165.89 |
| 25 | ¥15.16680 | ¥379.17 |
| 100 | ¥13.60370 | ¥1,360.37 |
| 250 | ¥12.85812 | ¥3,214.53 |
| 500 | ¥12.56406 | ¥6,282.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.06000 | ¥24.06 |
| 10 | ¥17.94500 | ¥179.45 |
| 25 | ¥16.40680 | ¥410.17 |
| 100 | ¥14.71600 | ¥1,471.60 |
| 250 | ¥13.90940 | ¥3,477.35 |
| 500 | ¥13.59130 | ¥6,795.65 |









