MC74LCX07DG | ||
---|---|---|
DigiKey Part Number | MC74LCX07DGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC74LCX07DG | |
Description | IC BUF NON-INVERT 5.5V 14SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74LCX07DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27900 | ¥52.79 |
55 | ¥4.96145 | ¥272.88 |
110 | ¥3.76064 | ¥413.67 |
275 | ¥3.20044 | ¥880.12 |
550 | ¥3.04044 | ¥1,672.24 |
1,045 | ¥2.32037 | ¥2,424.79 |
2,530 | ¥2.16032 | ¥5,465.61 |
5,005 | ¥2.08032 | ¥10,412.00 |