
SN74AHCT1G32DBVR | |
|---|---|
DigiKey Part Number | 296-1115-2-ND - Tape & Reel (TR) 296-1115-1-ND - Cut Tape (CT) 296-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G32DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G32W5-7 | Diodes Incorporated | 10,009 | 74AHCT1G32W5-7DICT-ND | ¥1.24000 | Direct |
| MC74VHC1GT32DBVT1G | onsemi | 2,647 | 488-MC74VHC1GT32DBVT1GCT-ND | ¥0.83000 | Direct |
| 74AHCT1G32GV,125 | Nexperia USA Inc. | 4,142 | 1727-4207-1-ND | ¥1.24000 | Upgrade |
| 74AHCT1G32GW,125 | Nexperia USA Inc. | 25,429 | 1727-4001-1-ND | ¥1.16000 | Similar |
| 74HCT1G32GV,125 | Nexperia USA Inc. | 2,528 | 1727-6058-1-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.25000 | ¥1.25 |
| 10 | ¥0.84100 | ¥8.41 |
| 25 | ¥0.73360 | ¥18.34 |
| 100 | ¥0.62080 | ¥62.08 |
| 250 | ¥0.56644 | ¥141.61 |
| 500 | ¥0.53388 | ¥266.94 |
| 1,000 | ¥0.50705 | ¥507.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47380 | ¥1,421.40 |
| 6,000 | ¥0.45757 | ¥2,745.42 |
| 9,000 | ¥0.44942 | ¥4,044.78 |
| 15,000 | ¥0.44039 | ¥6,605.85 |
| 21,000 | ¥0.43512 | ¥9,137.52 |
| 30,000 | ¥0.43005 | ¥12,901.50 |









