12-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-VDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A5301RPST

DigiKey Part Number
296-TPS7A5301RPSTTR-ND - Tape & Reel (TR)
296-TPS7A5301RPSTCT-ND - Cut Tape (CT)
296-TPS7A5301RPSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A5301RPST
Description
IC REG LIN POS ADJ 4A 12-VQFN-HR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A 12-VQFN-HR (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A5301RPST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.375V @ 3A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
5.5 mA
PSRR
35dB ~ 44dB (10kHz ~ 500kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-VFQFN
Supplier Device Package
12-VQFN-HR (2.2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,096
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.46000¥38.46
10¥29.10100¥291.01
25¥26.76560¥669.14
100¥24.19740¥2,419.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥22.97236¥5,743.09
500¥22.23428¥11,117.14
750¥21.86456¥16,398.42
1,250¥21.45482¥26,818.53
1,750¥21.21551¥37,127.14
2,500¥20.98524¥52,463.10
Manufacturers Standard Package