IRF7324TRPBF | ||
---|---|---|
DigiKey Part Number | IRF7324PBFTR-ND - Tape & Reel (TR) IRF7324PBFCT-ND - Cut Tape (CT) IRF7324PBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF7324TRPBF | |
Description | MOSFET 2P-CH 20V 9A 8SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 9A 2W Surface Mount 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | IRF7324TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.54900 | ¥105.49 |
100 | ¥8.39490 | ¥839.49 |
500 | ¥7.10306 | ¥3,551.53 |
1,000 | ¥6.02689 | ¥6,026.89 |
2,000 | ¥5.72553 | ¥11,451.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.72555 | ¥22,902.20 |
8,000 | ¥5.51029 | ¥44,082.32 |
12,000 | ¥5.32787 | ¥63,934.44 |