CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9061SQDBVRQ1

DigiKey Part Number
296-TLV9061SQDBVRQ1TR-ND - Tape & Reel (TR)
296-TLV9061SQDBVRQ1CT-ND - Cut Tape (CT)
296-TLV9061SQDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9061SQDBVRQ1
Description
IC CMOS 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV9061SQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
538µA
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
6.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
SOT-23-6
Current - Input Bias
5 pA
Supplier Device Package
SOT-23-6
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,217
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥4.97800¥49.78
25¥4.47280¥111.82
100¥3.91960¥391.96
250¥3.65564¥913.91
500¥3.49662¥1,748.31
1,000¥3.36555¥3,365.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.20363¥9,610.89
6,000¥3.12441¥18,746.46
9,000¥3.08473¥27,762.57
15,000¥3.04077¥45,611.55
21,000¥3.01509¥63,316.89
Manufacturers Standard Package