
IPL65R070C7AUMA1 | |
|---|---|
DigiKey Part Number | IPL65R070C7AUMA1TR-ND - Tape & Reel (TR) IPL65R070C7AUMA1CT-ND - Cut Tape (CT) IPL65R070C7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL65R070C7AUMA1 |
Description | MOSFET N-CH 650V 28A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 28A (Tc) 169W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL65R070C7AUMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 850µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3020 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 169W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-VSON-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 8.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.53000 | ¥83.53 |
| 10 | ¥56.84000 | ¥568.40 |
| 100 | ¥41.72870 | ¥4,172.87 |
| 500 | ¥35.40550 | ¥17,702.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥30.61081 | ¥91,832.43 |



















