Diode 40 V 1.5A Surface Mount SMD1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160QS-40T18R

DigiKey Part Number
846-RB160QS-40T18RTR-ND - Tape & Reel (TR)
846-RB160QS-40T18RCT-ND - Cut Tape (CT)
846-RB160QS-40T18RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160QS-40T18R
Description
DIODE SCHOTTKY 40V 1.5A SMD1006
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount SMD1006
Datasheet
 Datasheet
EDA/CAD Models
RB160QS-40T18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1.5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMD1006
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C
Current - Average Rectified (Io)
1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,848
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.68800¥26.88
100¥1.70530¥170.53
500¥1.27854¥639.27
1,000¥1.14068¥1,140.68
2,000¥1.02449¥2,048.98
5,000¥0.89858¥4,492.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
18,000¥0.76440¥13,759.20
36,000¥0.70784¥25,482.24
54,000¥0.67902¥36,667.08
90,000¥0.64666¥58,199.40
126,000¥0.62749¥79,063.74
Manufacturers Standard Package