Diode 100 V 2A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068MM100TFTR

DigiKey Part Number
RB068MM100TFTR-ND - Tape & Reel (TR)
RB068MM100TFCT-ND - Cut Tape (CT)
RB068MM100TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068MM100TFTR
Description
DIODE SCHOTTKY 100V 2A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB068MM100TFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
400 nA @ 100 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
PMDU
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
870 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.38200¥33.82
100¥2.16260¥216.26
500¥1.63498¥817.49
1,000¥1.46470¥1,464.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24797¥3,743.91
6,000¥1.13875¥6,832.50
9,000¥1.08308¥9,747.72
15,000¥1.02053¥15,307.95
21,000¥0.98348¥20,653.08
30,000¥0.94748¥28,424.40
Manufacturers Standard Package