Diode 100 V 3A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL310

DigiKey Part Number
4878-SKL310TR-ND - Tape & Reel (TR)
4878-SKL310CT-ND - Cut Tape (CT)
4878-SKL310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKL310
Description
DIODE SCHOTTKY 100V 3A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
SKL310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,436
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.50600¥25.06
100¥1.58290¥158.29
500¥1.18394¥591.97
1,000¥1.05492¥1,054.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89079¥2,672.37
6,000¥0.80799¥4,847.94
9,000¥0.76579¥6,892.11
15,000¥0.71835¥10,775.25
21,000¥0.69025¥14,495.25
30,000¥0.66293¥19,887.90
Manufacturers Standard Package