Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2376QDGKRQ1

DigiKey Part Number
296-44296-2-ND - Tape & Reel (TR)
296-44296-1-ND - Cut Tape (CT)
296-44296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2376QDGKRQ1
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2376QDGKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
760µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Single Ended, Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
5.5 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
0.2 pA
Supplier Device Package
8-VSSOP
Voltage - Input Offset
5 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.86000¥28.86
10¥21.67600¥216.76
25¥19.88760¥497.19
100¥17.91780¥1,791.78
250¥16.97832¥4,244.58
500¥16.77800¥8,389.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.45384¥38,634.60
5,000¥15.15733¥75,786.65
Manufacturers Standard Package