
F280039CPZQ1 | |
|---|---|
DigiKey Part Number | 296-F280039CPZQ1-ND |
Manufacturer | |
Manufacturer Product Number | F280039CPZQ1 |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 384KB (192K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F280039CPZQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 34.5K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.63V |
Packaging Tray | Data Converters A/D 23x12b SAR; D/A 2x12b |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 51 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.20000 | ¥99.20 |
| 10 | ¥77.55000 | ¥775.50 |
| 90 | ¥66.57333 | ¥5,991.60 |
| 180 | ¥64.29733 | ¥11,573.52 |
| 270 | ¥63.15770 | ¥17,052.58 |
| 540 | ¥61.48583 | ¥33,202.35 |
| 1,080 | ¥60.11024 | ¥64,919.06 |










