
PH9494.050NLT | |
|---|---|
DigiKey Part Number | 553-PH9494.050NLTTR-ND - Tape & Reel (TR) 553-PH9494.050NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PH9494.050NLT |
Description | CURR SENSE XFMR 50:1 30A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 50:1 Current Sense Transformer 20kHz 0.35mOhm Primary, 600mOhm Secondary 630 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9494.050NLT Models |
Category | Inductance 630 µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 50:1 |
Series | DC Resistance (DCR) 0.35mOhm Primary, 600mOhm Secondary |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.504" L x 0.382" W (12.80mm x 9.70mm) |
Frequency Range 20kHz | Height - Seated (Max) 0.283" (7.20mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 30 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.98000 | ¥19.98 |
| 10 | ¥18.09300 | ¥180.93 |
| 25 | ¥17.37800 | ¥434.45 |
| 50 | ¥16.85080 | ¥842.54 |
| 100 | ¥16.33760 | ¥1,633.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥14.40289 | ¥6,481.30 |
| 900 | ¥13.95606 | ¥12,560.45 |
| 1,350 | ¥13.70007 | ¥18,495.09 |
| 2,250 | ¥13.38341 | ¥30,112.67 |
| 3,150 | ¥13.17826 | ¥41,511.52 |
| 4,500 | ¥12.96371 | ¥58,336.69 |










