437µH Pulse Transformer 1:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2004NL

DigiKey Part Number
553-2923-5-ND
Manufacturer
Manufacturer Product Number
PA2004NL
Description
PULSE XFMR 1:1:1 437UH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
437µH Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.340" L x 0.265" W (8.64mm x 6.73mm)
Part Status
Active
Height - Seated (Max)
0.140" (3.56mm)
Inductance
437µH
Operating Temperature
-40°C ~ 130°C
ET (Volt-Time)
20VµS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,060
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.03000¥19.03
10¥17.24900¥172.49
25¥16.56840¥414.21
75¥15.77840¥1,183.38
150¥15.29673¥2,294.51
300¥14.82657¥4,447.97
525¥14.45587¥7,589.33
1,050¥14.00726¥14,707.62
5,025¥13.03735¥65,512.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.