
UCC27200DR | |
|---|---|
DigiKey Part Number | 296-41795-2-ND - Tape & Reel (TR) 296-41795-1-ND - Cut Tape (CT) 296-41795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27200DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27200DR Models |
Category | Logic Voltage - VIL, VIH 3V, 8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 7ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 140°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 8V ~ 17V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.47300 | ¥154.73 |
| 25 | ¥14.13840 | ¥353.46 |
| 100 | ¥12.66470 | ¥1,266.47 |
| 250 | ¥11.96204 | ¥2,990.51 |
| 500 | ¥11.65342 | ¥5,826.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.82261 | ¥27,056.52 |
| 5,000 | ¥10.60096 | ¥53,004.80 |
| 7,500 | ¥10.48998 | ¥78,674.85 |











