TXU0304QWBQARQ1 | ||
---|---|---|
DigiKey Part Number | 296-TXU0304QWBQARQ1TR-ND - Tape & Reel (TR) 296-TXU0304QWBQARQ1CT-ND - Cut Tape (CT) 296-TXU0304QWBQARQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXU0304QWBQARQ1 | |
Description | IC TRANSLATOR UNIDIR 14WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TXU0304QWBQARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.53600 | ¥75.36 |
25 | ¥7.15200 | ¥178.80 |
100 | ¥5.87380 | ¥587.38 |
250 | ¥5.49072 | ¥1,372.68 |
500 | ¥4.85222 | ¥2,426.11 |
1,000 | ¥3.83065 | ¥3,830.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.57528 | ¥10,725.84 |
6,000 | ¥3.39651 | ¥20,379.06 |
15,000 | ¥3.26882 | ¥49,032.30 |