IRFB4127PBFXKMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF3710PBF

DigiKey Part Number
IRF3710PBF-ND
Manufacturer
Manufacturer Product Number
IRF3710PBF
Description
MOSFET N-CH 100V 57A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 57A (Tc) 200W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF3710PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
23mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3130 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,263
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥12.31300¥123.13
100¥8.40090¥840.09
500¥6.72538¥3,362.69
1,000¥6.18679¥6,186.79
2,000¥5.73392¥11,467.84
5,000¥5.54778¥27,738.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.