IRF250P225 | ||
---|---|---|
DigiKey Part Number | 448-IRF250P225-ND | |
Manufacturer | ||
Manufacturer Product Number | IRF250P225 | |
Description | MOSFET N-CH 250V 69A TO247AC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 250 V 69A (Tc) 313W (Tc) Through Hole TO-247AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 41A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4897 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 313W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
25 | ¥42.59680 | ¥1,064.92 |
100 | ¥38.11270 | ¥3,811.27 |
500 | ¥33.62878 | ¥16,814.39 |
1,000 | ¥30.26598 | ¥30,265.98 |
2,000 | ¥28.36034 | ¥56,720.68 |