
IR4426STRPBF | |
|---|---|
DigiKey Part Number | 448-IR4426STRPBFTR-ND - Tape & Reel (TR) 448-IR4426STRPBFCT-ND - Cut Tape (CT) 448-IR4426STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR4426STRPBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXDI602SI | IXYS Integrated Circuits Division | 1,216 | IXDI602SI-ND | ¥420.00000 | Similar |
| IXDI602SIA | IXYS Integrated Circuits Division | 473 | 212-IXDI602SIA-ND | ¥259.00000 | Similar |
| IXDI602SIATR | IXYS Integrated Circuits Division | 5,956 | 212-IXDI602SIATRCT-ND | ¥259.00000 | Similar |
| IXDI602SITR | IXYS Integrated Circuits Division | 3,942 | 212-IXDI602SITRCT-ND | ¥420.00000 | Similar |
| LM5111-2MX/NOPB | Texas Instruments | 3,264 | 296-48924-1-ND | ¥427.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥11.95200 | ¥119.52 |
| 25 | ¥10.87240 | ¥271.81 |
| 100 | ¥9.68160 | ¥968.16 |
| 250 | ¥9.11400 | ¥2,278.50 |
| 500 | ¥8.77200 | ¥4,386.00 |
| 1,000 | ¥8.74469 | ¥8,744.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.56840 | ¥18,921.00 |
| 5,000 | ¥7.40295 | ¥37,014.75 |
| 7,500 | ¥7.32012 | ¥54,900.90 |







