Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDI602SIA

DigiKey Part Number
212-IXDI602SIA-ND
Manufacturer
Manufacturer Product Number
IXDI602SIA
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IXDI602SIA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tube
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
7.5ns, 6.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473
Factory Stock: 4,600
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥9.41100¥94.11
25¥8.54120¥213.53
100¥7.58360¥758.36
300¥7.04990¥2,114.97
500¥6.85252¥3,426.26
1,000¥6.62617¥6,626.17
2,500¥6.38725¥15,968.12
5,000¥6.24327¥31,216.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.