
LM5111-2MX/NOPB | |
|---|---|
DigiKey Part Number | 296-48924-2-ND - Tape & Reel (TR) 296-48924-1-ND - Cut Tape (CT) 296-48924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5111-2MX/NOPB |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5111-2MX/NOPB Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.82100 | ¥158.21 |
| 25 | ¥14.45280 | ¥361.32 |
| 100 | ¥12.95160 | ¥1,295.16 |
| 250 | ¥12.23628 | ¥3,059.07 |
| 500 | ¥11.93196 | ¥5,965.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.07505 | ¥27,687.62 |
| 5,000 | ¥10.84911 | ¥54,245.55 |
| 7,500 | ¥10.73603 | ¥80,520.22 |



