N-Channel 200 V 15A (Tc) 90W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 15A (Tc) 90W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB19NF20

DigiKey Part Number
497-7941-2-ND - Tape & Reel (TR)
497-7941-1-ND - Cut Tape (CT)
497-7941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB19NF20
Description
MOSFET N-CH 200V 15A D2PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 15A (Tc) 90W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB19NF20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
160mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,952
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥10.71800¥107.18
100¥7.22200¥722.20
500¥5.72282¥2,861.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.24054¥5,240.54
2,000¥4.83491¥9,669.82
3,000¥4.62827¥13,884.81
5,000¥4.39613¥21,980.65
7,000¥4.25867¥29,810.69
10,000¥4.12515¥41,251.50
Manufacturers Standard Package