
OPA4172IDR | |
|---|---|
DigiKey Part Number | 296-40467-2-ND - Tape & Reel (TR) 296-40467-1-ND - Cut Tape (CT) 296-40467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4172IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4172IDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥23.93300 | ¥239.33 |
| 25 | ¥21.97760 | ¥549.44 |
| 100 | ¥19.83250 | ¥1,983.25 |
| 250 | ¥18.80972 | ¥4,702.43 |
| 500 | ¥18.66284 | ¥9,331.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.15020 | ¥42,875.50 |










