VB20150C-E3/4W | ||
---|---|---|
DigiKey Part Number | VB20150C-E3/4WGI-ND | |
Manufacturer | ||
Manufacturer Product Number | VB20150C-E3/4W | |
Description | DIODE ARR SCHOT 150V 10A TO263AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet | |
EDA/CAD Models | VB20150C-E3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
50 | ¥10.96600 | ¥548.30 |
100 | ¥8.69040 | ¥869.04 |
500 | ¥7.36608 | ¥3,683.04 |
1,000 | ¥6.00046 | ¥6,000.46 |
2,000 | ¥5.64873 | ¥11,297.46 |
5,000 | ¥5.37973 | ¥26,898.65 |
10,000 | ¥5.13144 | ¥51,314.40 |