IR2184PBF | ||
---|---|---|
DigiKey Part Number | IR2184PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IR2184PBF | |
Description | IC GATE DRVR HALF-BRIDGE 8DIP | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | IR2184PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.7V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.63000 | ¥256.30 |
50 | ¥24.22740 | ¥1,211.37 |
100 | ¥20.99790 | ¥2,099.79 |
250 | ¥19.92112 | ¥4,980.28 |
500 | ¥17.87504 | ¥8,937.52 |
1,000 | ¥15.07532 | ¥15,075.32 |
2,500 | ¥14.32157 | ¥35,803.92 |
5,000 | ¥13.78317 | ¥68,915.85 |