
IR2111PBF | |
|---|---|
DigiKey Part Number | IR2111PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2111PBF |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2111PBF Models |
Category | Logic Voltage - VIL, VIH 8.3V, 12.6V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Last Time Buy | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-PDIP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR2111STRPBF | Infineon Technologies | 7,641 | IR2111SPBFCT-ND | ¥11.83000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.62000 | ¥30.62 |
| 10 | ¥23.01800 | ¥230.18 |
| 50 | ¥19.96300 | ¥998.15 |
| 100 | ¥19.01580 | ¥1,901.58 |
| 250 | ¥18.01600 | ¥4,504.00 |
| 500 | ¥17.41310 | ¥8,706.55 |
| 1,000 | ¥16.91676 | ¥16,916.76 |
| 2,500 | ¥16.39288 | ¥40,982.20 |
| 5,000 | ¥16.07720 | ¥80,386.00 |


